
SR0805JR-0710RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-0710RLTR-ND - Tape & Reel (TR) 13-SR0805JR-0710RLCT-ND - Cut Tape (CT) 13-SR0805JR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-0710RL |
Description | RES 10 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.67800 | kr.6.78 |
| 25 | kr.0.53760 | kr.13.44 |
| 50 | kr.0.45960 | kr.22.98 |
| 100 | kr.0.39680 | kr.39.68 |
| 250 | kr.0.33384 | kr.83.46 |
| 500 | kr.0.29748 | kr.148.74 |
| 1.000 | kr.0.26880 | kr.268.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22292 | kr.1,114.60 |
| 10.000 | kr.0.20957 | kr.2,095.70 |
| 15.000 | kr.0.20305 | kr.3,045.75 |
| 25.000 | kr.0.19600 | kr.4,900.00 |
| 35.000 | kr.0.19197 | kr.6,718.95 |
| 50.000 | kr.0.18815 | kr.9,407.50 |
| 60.000 | kr.0.18636 | kr.11,181.60 |
| 120.000 | kr.0.18047 | kr.21,656.40 |
| 125.000 | kr.0.18016 | kr.22,520.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

