6.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805FR-476K8L

DigiKey Part Number
13-SR0805FR-476K8LTR-ND - Tape & Reel (TR)
13-SR0805FR-476K8LCT-ND - Cut Tape (CT)
13-SR0805FR-476K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805FR-476K8L
Description
RES 6.8K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08056K80FKEAHPVishay Dale7.980541-CRCW08056K80FKEAHPCT-NDkr.1.33000Parametric Equivalent
In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.37800kr.23.78
25kr.2.00840kr.50.21
50kr.1.79420kr.89.71
100kr.1.62490kr.162.49
250kr.1.45340kr.363.35
500kr.1.35436kr.677.18
1.000kr.1.27554kr.1,275.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.08422kr.5,421.10
10.000kr.1.04940kr.10,494.00
15.000kr.1.03243kr.15,486.45
25.000kr.1.01402kr.25,350.50
35.000kr.1.00348kr.35,121.80
50.000kr.0.99350kr.49,675.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500