SR0805FR-473R3L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.45936
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.30619
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.26481
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.38377
Datasheet
3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805FR-473R3L

DigiKey Part Number
13-SR0805FR-473R3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805FR-473R3L
Description
RES 3.3 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHP0805QFW-3R30ELFBourns Inc.0118-CHP0805QFW-3R30ELFTR-NDkr.0.45936Parametric Equivalent
CRCW08053R30FKEBHPVishay Dale0541-CRCW08053R30FKEBHPTR-NDkr.0.30619Parametric Equivalent
CRCW08053R30FKECHPVishay Dale0541-CRCW08053R30FKECHPTR-NDkr.0.26481Parametric Equivalent
RPC0805FT3R30-UPStackpole Electronics Inc0738-RPC0805FT3R30-UPTR-NDkr.0.38377Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.08422kr.5,421.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.08422
Unit Price with VAT:kr.1.35528