
SR0805FR-471K5L | |
|---|---|
DigiKey Part Number | YAG5849TR-ND - Tape & Reel (TR) YAG5849CT-ND - Cut Tape (CT) YAG5849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-471K5L |
Description | RES 1.5K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-471K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.08600 | kr.20.86 |
| 25 | kr.1.96880 | kr.49.22 |
| 50 | kr.1.84700 | kr.92.35 |
| 100 | kr.1.67100 | kr.167.10 |
| 250 | kr.1.35116 | kr.337.79 |
| 500 | kr.1.27296 | kr.636.48 |
| 1.000 | kr.1.11629 | kr.1,116.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.99226 | kr.4,961.30 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

