
SR0805FR-47100RL | |
|---|---|
DigiKey Part Number | YAG5845TR-ND - Tape & Reel (TR) YAG5845CT-ND - Cut Tape (CT) YAG5845DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-47100RL |
Description | RES 100 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-47100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.10000 | kr.1.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.99343 | kr.4,967.15 |
| Unit Price without VAT: | kr.1.10000 |
|---|---|
| Unit Price with VAT: | kr.1.37500 |

