
SR0805FR-07100RL | |
|---|---|
DigiKey Part Number | 13-SR0805FR-07100RLTR-ND - Tape & Reel (TR) 13-SR0805FR-07100RLCT-ND - Cut Tape (CT) 13-SR0805FR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-07100RL |
Description | RES 100 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.88300 | kr.8.83 |
| 25 | kr.0.70920 | kr.17.73 |
| 50 | kr.0.61180 | kr.30.59 |
| 100 | kr.0.53440 | kr.53.44 |
| 250 | kr.0.45592 | kr.113.98 |
| 500 | kr.0.41088 | kr.205.44 |
| 1.000 | kr.0.37517 | kr.375.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31796 | kr.1,589.80 |
| 10.000 | kr.0.30129 | kr.3,012.90 |
| 15.000 | kr.0.29317 | kr.4,397.55 |
| 25.000 | kr.0.28436 | kr.7,109.00 |
| 35.000 | kr.0.27932 | kr.9,776.20 |
| 50.000 | kr.0.27455 | kr.13,727.50 |
| 60.000 | kr.0.27232 | kr.16,339.20 |
| 120.000 | kr.0.26496 | kr.31,795.20 |
| 125.000 | kr.0.26458 | kr.33,072.50 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

