
SR0805DR-7W1R37L | |
|---|---|
DigiKey Part Number | 13-SR0805DR-7W1R37L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805DR-7W1R37L |
Description | RES 1.37 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.37 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.01803 | kr.5,090.15 |
| Unit Price without VAT: | kr.1.01803 |
|---|---|
| Unit Price with VAT: | kr.1.27254 |

