10 kOhms ±10% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603KR-7W10KL

DigiKey Part Number
13-SR0603KR-7W10KLTR-ND - Tape & Reel (TR)
13-SR0603KR-7W10KLCT-ND - Cut Tape (CT)
13-SR0603KR-7W10KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603KR-7W10KL
Description
RES 10K OHM 10% 1/5W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±10% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0603KR-7W10KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.67800kr.6.78
25kr.0.53760kr.13.44
50kr.0.45640kr.22.82
100kr.0.39370kr.39.37
250kr.0.33020kr.82.55
500kr.0.29366kr.146.83
1.000kr.0.26476kr.264.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20624kr.1,031.20
10.000kr.0.19356kr.1,935.60
15.000kr.0.18739kr.2,810.85
25.000kr.0.18069kr.4,517.25
35.000kr.0.17686kr.6,190.10
50.000kr.0.17324kr.8,662.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250