2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603JR-7T2KL

DigiKey Part Number
13-SR0603JR-7T2KLTR-ND - Tape & Reel (TR)
13-SR0603JR-7T2KLCT-ND - Cut Tape (CT)
13-SR0603JR-7T2KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603JR-7T2KL
Description
RES 2K OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR03EZPF2001Rohm Semiconductor4.614846-ESR03EZPF2001CT-NDkr.1.01000Parametric Equivalent
In-Stock: 4.694
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.76100kr.7.61
25kr.0.60600kr.15.15
50kr.0.51740kr.25.87
100kr.0.44820kr.44.82
250kr.0.37836kr.94.59
500kr.0.33830kr.169.15
1.000kr.0.30641kr.306.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24108kr.1,205.40
10.000kr.0.22710kr.2,271.00
15.000kr.0.22029kr.3,304.35
25.000kr.0.21290kr.5,322.50
35.000kr.0.20867kr.7,303.45
50.000kr.0.20467kr.10,233.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500