SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603JR-7T1KL

DigiKey Part Number
YAG6166TR-ND - Tape & Reel (TR)
YAG6166CT-ND - Cut Tape (CT)
YAG6166DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603JR-7T1KL
Description
RES 1K OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0603JR-7T1KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.54200kr.5.42
25kr.0.53680kr.13.42
50kr.0.53280kr.26.64
100kr.0.45410kr.45.41
250kr.0.40144kr.100.36
500kr.0.34868kr.174.34
1.000kr.0.30921kr.309.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23684kr.1,184.20
10.000kr.0.21230kr.2,123.00
15.000kr.0.20822kr.3,123.30
25.000kr.0.20632kr.5,158.00
120.000kr.0.20005kr.24,006.00
125.000kr.0.19972kr.24,965.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500