
SR0603JR-072R2L | |
|---|---|
DigiKey Part Number | 13-SR0603JR-072R2LTR-ND - Tape & Reel (TR) 13-SR0603JR-072R2LCT-ND - Cut Tape (CT) 13-SR0603JR-072R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603JR-072R2L |
Description | RES 2.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603JR-072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.52500 | kr.5.25 |
| 25 | kr.0.40960 | kr.10.24 |
| 50 | kr.0.34560 | kr.17.28 |
| 100 | kr.0.29500 | kr.29.50 |
| 250 | kr.0.24472 | kr.61.18 |
| 500 | kr.0.21580 | kr.107.90 |
| 1.000 | kr.0.19283 | kr.192.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15620 | kr.781.00 |
| 10.000 | kr.0.14554 | kr.1,455.40 |
| 15.000 | kr.0.14035 | kr.2,105.25 |
| 25.000 | kr.0.13473 | kr.3,368.25 |
| 35.000 | kr.0.13151 | kr.4,602.85 |
| 50.000 | kr.0.12847 | kr.6,423.50 |
| 60.000 | kr.0.12704 | kr.7,622.40 |
| 120.000 | kr.0.12235 | kr.14,682.00 |
| 125.000 | kr.0.12211 | kr.15,263.75 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

