SR0603JR-0727RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11054
Datasheet

Upgrade


Vishay Dale
In Stock: 3.331
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.11605
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.10031
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.09129
Datasheet

Upgrade


Panasonic Industry
In Stock: 144.971
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 25.056
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 9.099
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.13399
Datasheet
27 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603JR-0727RL

DigiKey Part Number
SR0603JR-0727RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0603JR-0727RL
Description
RES 27 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0603JR-0727RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPC0603JT27R0Stackpole Electronics Inc0RPC0603JT27R0-NDkr.0.11054Direct
CRCW060327R0JNEAVishay Dale3.331541-27GCT-NDkr.0.63000Upgrade
CRCW060327R0JNEBVishay Dale0541-CRCW060327R0JNEBCT-NDkr.0.63000Upgrade
CRCW060327R0JNTAVishay Dale0CRCW060327R0JNTA-NDkr.0.11605Upgrade
CRCW060327R0JNTBVishay Dale0CRCW060327R0JNTB-NDkr.0.10031Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15473kr.773.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.15473
Unit Price with VAT:kr.0.19341