Parametric Equivalent
Parametric Equivalent

SR0603FR-7T43KL | |
|---|---|
DigiKey Part Number | 13-SR0603FR-7T43KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T43KL |
Description | RES 43K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR03EZPF4302 | Rohm Semiconductor | 0 | ESR03EZPF4302-ND | kr.0.14143 | Parametric Equivalent |
| RPC0603FT43K0-HP | Stackpole Electronics Inc | 0 | 738-RPC0603FT43K0-HPTR-ND | kr.0.15277 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.12865 | kr.5,643.25 |
| Unit Price without VAT: | kr.1.12865 |
|---|---|
| Unit Price with VAT: | kr.1.41081 |



