430 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603FR-7T430RP

DigiKey Part Number
13-SR0603FR-7T430RPTR-ND - Tape & Reel (TR)
13-SR0603FR-7T430RPCT-ND - Cut Tape (CT)
13-SR0603FR-7T430RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603FR-7T430RP
Description
TOTAL LEAD-FREE CHIP RESISTOR SU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.615
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.25400kr.42.54
25kr.3.69000kr.92.25
50kr.3.36660kr.168.33
100kr.3.10850kr.310.85
250kr.2.84716kr.711.79
500kr.2.69590kr.1,347.95
1.000kr.2.57550kr.2,575.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.24737kr.11,236.85
10.000kr.2.19407kr.21,940.70
15.000kr.2.16808kr.32,521.20
25.000kr.2.13988kr.53,497.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000