SR0603FR-7T16KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.13712
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.15277
Datasheet
16 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603FR-7T16KL

DigiKey Part Number
13-SR0603FR-7T16KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0603FR-7T16KL
Description
RES 16K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR03EZPF1602Rohm Semiconductor0ESR03EZPF1602-NDkr.0.13712Parametric Equivalent
RPC0603FT16K0-HPStackpole Electronics Inc0738-RPC0603FT16K0-HPTR-NDkr.0.15277Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.17168kr.5,858.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.17168
Unit Price with VAT:kr.1.46460