
SR0603FR-072R2L | |
|---|---|
DigiKey Part Number | 13-SR0603FR-072R2LTR-ND - Tape & Reel (TR) 13-SR0603FR-072R2LCT-ND - Cut Tape (CT) 13-SR0603FR-072R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-072R2L |
Description | RES 2.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.00500 | kr.10.05 |
| 25 | kr.0.81160 | kr.20.29 |
| 50 | kr.0.70280 | kr.35.14 |
| 100 | kr.0.61700 | kr.61.70 |
| 250 | kr.0.53044 | kr.132.61 |
| 500 | kr.0.48038 | kr.240.19 |
| 1.000 | kr.0.44070 | kr.440.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37722 | kr.1,886.10 |
| 10.000 | kr.0.35870 | kr.3,587.00 |
| 15.000 | kr.0.34967 | kr.5,245.05 |
| 25.000 | kr.0.33989 | kr.8,497.25 |
| 35.000 | kr.0.33428 | kr.11,699.80 |
| 50.000 | kr.0.32898 | kr.16,449.00 |
| 60.000 | kr.0.32650 | kr.19,590.00 |
| 120.000 | kr.0.31832 | kr.38,198.40 |
| 125.000 | kr.0.31789 | kr.39,736.25 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

