
SR0402KR-0710RL | |
|---|---|
DigiKey Part Number | 13-SR0402KR-0710RLTR-ND - Tape & Reel (TR) 13-SR0402KR-0710RLCT-ND - Cut Tape (CT) 13-SR0402KR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402KR-0710RL |
Description | RES 10 OHM 10% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.89600 | kr.8.96 |
| 25 | kr.0.72200 | kr.18.05 |
| 50 | kr.0.62200 | kr.31.10 |
| 100 | kr.0.54340 | kr.54.34 |
| 250 | kr.0.46440 | kr.116.10 |
| 500 | kr.0.41868 | kr.209.34 |
| 1.000 | kr.0.38253 | kr.382.53 |
| 5.000 | kr.0.32460 | kr.1,623.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30771 | kr.3,077.10 |
| 20.000 | kr.0.29427 | kr.5,885.40 |
| 30.000 | kr.0.28772 | kr.8,631.60 |
| 50.000 | kr.0.28062 | kr.14,031.00 |
| 70.000 | kr.0.27655 | kr.19,358.50 |
| 100.000 | kr.0.27270 | kr.27,270.00 |
| 120.000 | kr.0.27091 | kr.32,509.20 |
| 240.000 | kr.0.26497 | kr.63,592.80 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

