1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cms-photo-disclaimer

SR0402JR-071RL

cms-digikey-product-number
13-SR0402JR-071RLTR-ND - Tape & Reel (TR)
13-SR0402JR-071RLCT-ND - Cut Tape (CT)
13-SR0402JR-071RLDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
SR0402JR-071RL
cms-description
RES 1 OHM 5% 1/16W 0402
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
SR0402JR-071RL Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 6.213
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1kr.1.14000kr.1.14
10kr.0.66400kr.6.64
25kr.0.63720kr.15.93
50kr.0.61300kr.30.65
100kr.0.45760kr.45.76
250kr.0.44164kr.110.41
500kr.0.42546kr.212.73
1.000kr.0.37389kr.373.89
5.000kr.0.29009kr.1,450.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10.000kr.0.23207kr.2,320.70
cms-manufacturer-standard-package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500