2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0402FR-7T2KL

DigiKey Part Number
13-SR0402FR-7T2KLTR-ND - Tape & Reel (TR)
13-SR0402FR-7T2KLCT-ND - Cut Tape (CT)
13-SR0402FR-7T2KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0402FR-7T2KL
Description
RES 2K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0402FR-7T2KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2D2001XPanasonic Industry29.25010-ERJ-PA2D2001XCT-NDkr.1.65000Parametric Equivalent
ERJ-PA2F2001XPanasonic Industry12.430P124453CT-NDkr.1.33000Parametric Equivalent
ESR01MZPF2001Rohm Semiconductor10.827846-ESR01MZPF2001CT-NDkr.1.71000Parametric Equivalent
In-Stock: 9.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.73700kr.17.37
25kr.1.44280kr.36.07
50kr.1.27300kr.63.65
100kr.1.13990kr.113.99
250kr.1.00476kr.251.19
500kr.0.92690kr.463.45
1.000kr.0.86497kr.864.97
5.000kr.0.76568kr.3,828.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.69500kr.6,950.00
20.000kr.0.67323kr.13,464.60
30.000kr.0.66261kr.19,878.30
50.000kr.0.65109kr.32,554.50
70.000kr.0.64449kr.45,114.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000