1 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0100FRG071RL

DigiKey Part Number
13-PE0100FRG071RLTR-ND - Tape & Reel (TR)
13-PE0100FRG071RLCT-ND - Cut Tape (CT)
13-PE0100FRG071RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0100FRG071RL
Description
RES 1 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.007" (0.17mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59.722
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.05900kr.10.59
25kr.0.89280kr.22.32
50kr.0.78740kr.39.37
100kr.0.69930kr.69.93
250kr.0.60232kr.150.58
500kr.0.54156kr.270.78
1.000kr.0.48977kr.489.77
5.000kr.0.39761kr.1,988.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.34186kr.6,837.20
40.000kr.0.32011kr.12,804.40
60.000kr.0.30894kr.18,536.40
100.000kr.0.29918kr.29,918.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250