
SR0402FR-7T22RL | |
|---|---|
DigiKey Part Number | 13-SR0402FR-7T22RLTR-ND - Tape & Reel (TR) 13-SR0402FR-7T22RLCT-ND - Cut Tape (CT) 13-SR0402FR-7T22RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-7T22RL |
Description | RES 22 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-7T22RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040222R0FKEDHP | Vishay Dale | 77.228 | 541-22.0YCT-ND | kr.0.82000 | Parametric Equivalent |
| ERJ-PA2F22R0X | Panasonic Industry | 9.730 | P17214CT-ND | kr.1.33000 | Parametric Equivalent |
| ESR01MZPF22R0 | Rohm Semiconductor | 5.495 | 846-ESR01MZPF22R0CT-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.73700 | kr.17.37 |
| 25 | kr.1.44280 | kr.36.07 |
| 50 | kr.1.27300 | kr.63.65 |
| 100 | kr.1.13990 | kr.113.99 |
| 250 | kr.1.00476 | kr.251.19 |
| 500 | kr.0.92690 | kr.463.45 |
| 1.000 | kr.0.86497 | kr.864.97 |
| 5.000 | kr.0.76568 | kr.3,828.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.69500 | kr.6,950.00 |
| 20.000 | kr.0.67323 | kr.13,464.60 |
| 30.000 | kr.0.66261 | kr.19,878.30 |
| 50.000 | kr.0.65109 | kr.32,554.50 |
| 70.000 | kr.0.64449 | kr.45,114.30 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

