
SR0402FR-0710KL | |
|---|---|
DigiKey Part Number | 13-SR0402FR-0710KLTR-ND - Tape & Reel (TR) 13-SR0402FR-0710KLCT-ND - Cut Tape (CT) 13-SR0402FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-0710KL |
Description | RES 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.99200 | kr.9.92 |
| 25 | kr.0.92400 | kr.23.10 |
| 50 | kr.0.85500 | kr.42.75 |
| 100 | kr.0.64640 | kr.64.64 |
| 250 | kr.0.58752 | kr.146.88 |
| 500 | kr.0.52876 | kr.264.38 |
| 1.000 | kr.0.46349 | kr.463.49 |
| 5.000 | kr.0.39168 | kr.1,958.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30682 | kr.3,068.20 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

