Similar

SR0402FR-07100RL | |
|---|---|
DigiKey Part Number | 13-SR0402FR-07100RLTR-ND - Tape & Reel (TR) 13-SR0402FR-07100RLCT-ND - Cut Tape (CT) 13-SR0402FR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-07100RL |
Description | RES 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-07100RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-07100RP | YAGEO | 0 | YAG1248CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.07800 | kr.10.78 |
| 25 | kr.0.87480 | kr.21.87 |
| 50 | kr.0.75820 | kr.37.91 |
| 100 | kr.0.66570 | kr.66.57 |
| 250 | kr.0.57312 | kr.143.28 |
| 500 | kr.0.51950 | kr.259.75 |
| 1.000 | kr.0.47702 | kr.477.02 |
| 5.000 | kr.0.40902 | kr.2,045.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36716 | kr.3,671.60 |
| 20.000 | kr.0.35226 | kr.7,045.20 |
| 30.000 | kr.0.34500 | kr.10,350.00 |
| 50.000 | kr.0.33713 | kr.16,856.50 |
| 70.000 | kr.0.33262 | kr.23,283.40 |
| 100.000 | kr.0.32835 | kr.32,835.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |


