0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0402FR-07100KL

DigiKey Part Number
13-SR0402FR-07100KLTR-ND - Tape & Reel (TR)
13-SR0402FR-07100KLCT-ND - Cut Tape (CT)
13-SR0402FR-07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0402FR-07100KL
Description
RES 100K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0402FR-07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.99200kr.9.92
25kr.0.92400kr.23.10
50kr.0.85500kr.42.75
100kr.0.64640kr.64.64
250kr.0.58752kr.146.88
500kr.0.52876kr.264.38
1.000kr.0.46349kr.463.49
5.000kr.0.39168kr.1,958.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30682kr.3,068.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500