
SQP500JB-68R | |
|---|---|
DigiKey Part Number | 68W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-68R |
Description | RES 68 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-68R Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX5SSJ68R | TE Connectivity Passive Product | 2.215 | A142772CT-ND | kr.5.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.08000 | kr.3.08 |
| 10 | kr.1.98100 | kr.19.81 |
| 25 | kr.1.68200 | kr.42.05 |
| 50 | kr.1.49360 | kr.74.68 |
| 100 | kr.1.33200 | kr.133.20 |
| 250 | kr.1.15612 | kr.289.03 |
| 900 | kr.0.96520 | kr.868.68 |
| 1.800 | kr.0.88344 | kr.1,590.19 |
| 5.400 | kr.0.77828 | kr.4,202.71 |
| Unit Price without VAT: | kr.3.08000 |
|---|---|
| Unit Price with VAT: | kr.3.85000 |


