680 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP500JB-680R

DigiKey Part Number
680W-5-ND
Manufacturer
Manufacturer Product Number
SQP500JB-680R
Description
RES 680 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
EDA/CAD Models
SQP500JB-680R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.95900kr.19.59
25kr.1.66360kr.41.59
50kr.1.47720kr.73.86
100kr.1.31750kr.131.75
250kr.1.14348kr.285.87
900kr.0.95467kr.859.20
1.800kr.0.87379kr.1,572.82
5.400kr.0.76978kr.4,156.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000