Similar

SQP500JB-220R | |
|---|---|
DigiKey Part Number | 220W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-220R |
Description | RES 220 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-220R Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF3JB220R | Stackpole Electronics Inc | 0 | RSF3JB220R-ND | kr.1.34345 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.95900 | kr.19.59 |
| 25 | kr.1.66360 | kr.41.59 |
| 50 | kr.1.47720 | kr.73.86 |
| 100 | kr.1.31750 | kr.131.75 |
| 250 | kr.1.14348 | kr.285.87 |
| 900 | kr.0.95467 | kr.859.20 |
| 1.800 | kr.0.87379 | kr.1,572.82 |
| 5.400 | kr.0.76978 | kr.4,156.81 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |



