
SQP500JB-1K6 | |
|---|---|
DigiKey Part Number | 1.6KW-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-1K6 |
Description | RES 1.6K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-1K6 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.97200 | kr.19.72 |
| 25 | kr.1.67120 | kr.41.78 |
| 50 | kr.1.48480 | kr.74.24 |
| 100 | kr.1.32440 | kr.132.44 |
| 250 | kr.1.14956 | kr.287.39 |
| 900 | kr.0.95973 | kr.863.76 |
| 1.800 | kr.0.87851 | kr.1,581.32 |
| 5.400 | kr.0.77402 | kr.4,179.71 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |


