
SQP500JB-16R | |
|---|---|
DigiKey Part Number | 16W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-16R |
Description | RES 16 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-16R Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX5SSJ16R | TE Connectivity Passive Product | 3.511 | A142757CT-ND | kr.4.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.64400 | kr.26.44 |
| 25 | kr.2.25200 | kr.56.30 |
| 50 | kr.2.00340 | kr.100.17 |
| 100 | kr.1.79230 | kr.179.23 |
| 250 | kr.1.56140 | kr.390.35 |
| 900 | kr.1.31111 | kr.1,180.00 |
| 1.800 | kr.1.20397 | kr.2,167.15 |
| 5.400 | kr.1.06611 | kr.5,756.99 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |


