6.8 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP10AJB-6R8

DigiKey Part Number
6.8W-10-ND
Manufacturer
Manufacturer Product Number
SQP10AJB-6R8
Description
RES 6.8 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
EDA/CAD Models
SQP10AJB-6R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tray
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP10WSS6R8JBBTE Connectivity Passive Product4.7251712-EP10WSS6R8JBB-NDkr.21.49000Similar
In-Stock: 941
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.38600kr.33.86
25kr.2.88600kr.72.15
50kr.2.57400kr.128.70
100kr.2.30900kr.230.90
250kr.2.01764kr.504.41
500kr.1.83544kr.917.72
1.000kr.1.68042kr.1,680.42
5.000kr.1.40449kr.7,022.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000