68 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP10AJB-68R

DigiKey Part Number
68W-10-ND
Manufacturer
Manufacturer Product Number
SQP10AJB-68R
Description
RES 68 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
EDA/CAD Models
SQP10AJB-68R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tray
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP10WSS68RJBBTE Connectivity Passive Product4.9631712-EP10WSS68RJBB-NDkr.21.24000Similar
In-Stock: 994
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.56500kr.45.65
25kr.3.90560kr.97.64
50kr.3.49200kr.174.60
100kr.3.14080kr.314.08
250kr.2.75536kr.688.84
500kr.2.51432kr.1,257.16
1.000kr.2.30935kr.2,309.35
5.000kr.1.94457kr.9,722.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250