
SQP10AJB-2R2 | |
|---|---|
DigiKey Part Number | 2.2W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-2R2 |
Description | RES 2.2 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.38600 | kr.33.86 |
| 25 | kr.2.88600 | kr.72.15 |
| 50 | kr.2.57400 | kr.128.70 |
| 100 | kr.2.30900 | kr.230.90 |
| 250 | kr.2.01764 | kr.504.41 |
| 500 | kr.1.83544 | kr.917.72 |
| 1.000 | kr.1.68042 | kr.1,680.42 |
| 5.000 | kr.1.40449 | kr.7,022.45 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |


