221KD14J-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.12649

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.12649

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.12649

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.12649

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493
220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KD14J-P10

DigiKey Part Number
13-221KD14J-P10-ND
Manufacturer
Manufacturer Product Number
221KD14J-P10
Description
VARISTOR 220V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
78J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
900 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221KD14JYAGEO013-221KD14J-NDkr.1.29415Parametric Equivalent
221KD14J-FYAGEO013-221KD14J-F-NDkr.1.29415Parametric Equivalent
221KD14J-FP10YAGEO013-221KD14J-FP10-NDkr.1.29415Parametric Equivalent
221KD14J-FP10TBYAGEO013-221KD14J-FP10TB-NDkr.1.17493Parametric Equivalent
221KD14J-FP10TRYAGEO013-221KD14J-FP10TR-NDkr.1.12649Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.1.29415kr.517.66
Manufacturers Standard Package
Unit Price without VAT:kr.1.29415
Unit Price with VAT:kr.1.61769