


SMDJ90A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ90A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ90A/TR13CT-ND - Cut Tape (CT) 13-SMDJ90A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ90A/TR13 |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 146V |
Mfr | Current - Peak Pulse (10/1000µs) 20.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.12966 | kr.3,388.98 |
| 6.000 | kr.1.06414 | kr.6,384.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.22100 | kr.32.21 |
| 100 | kr.2.07510 | kr.207.51 |
| 500 | kr.1.58170 | kr.790.85 |
| 1.000 | kr.1.42244 | kr.1,422.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.53600 | kr.25.36 |
| 100 | kr.1.63320 | kr.163.32 |
| 500 | kr.1.24480 | kr.622.40 |
| 1.000 | kr.1.11952 | kr.1,119.52 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

