SMDJ85CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.22367
Datasheet
137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ85CA-AT/TR7

DigiKey Part Number
13-SMDJ85CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ85CA-AT/TR7
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.9A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
85V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
94.4V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
137V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ85CA-AT/TR13YAGEO013-SMDJ85CA-AT/TR13TR-NDkr.1.22367Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.22367kr.6,118.35
Unit Price without VAT:kr.1.22367
Unit Price with VAT:kr.1.52959