5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ70CA/TR13

DigiKey Part Number
13-SMDJ70CA/TR13TR-ND - Tape & Reel (TR)
13-SMDJ70CA/TR13CT-ND - Cut Tape (CT)
13-SMDJ70CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ70CA/TR13
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
26.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.47800kr.14.78
25kr.1.31320kr.32.83
100kr.1.13090kr.113.09
250kr.1.04396kr.260.99
500kr.0.99174kr.495.87
1.000kr.0.94880kr.948.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.02658kr.3,079.74
6.000kr.0.93903kr.5,634.18
9.000kr.0.89441kr.8,049.69
15.000kr.0.84427kr.12,664.05
21.000kr.0.81458kr.17,106.18
30.000kr.0.79789kr.23,936.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750