Category | Varistor Voltage (Max) 396 V |
Manufacturer YAGEO | Current - Surge 10 kA |
Series | Energy 225J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1100 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Features Thermally Protected |
Varistor Voltage (Min) 324 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 360 V | Package / Case Disc 20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 361KN20 | YAGEO | 0 | 13-361KN20-ND | kr.6.06066 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.06066 | kr.6,060.66 |
| Unit Price without VAT: | kr.6.06066 |
|---|---|
| Unit Price with VAT: | kr.7.57583 |