


SMDJ6.0CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ6.0CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ6.0CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ6.0CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ6.0CA/TR13 |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 291.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.43200 | kr.24.32 |
| 25 | kr.2.17360 | kr.54.34 |
| 100 | kr.1.89120 | kr.189.12 |
| 250 | kr.1.75668 | kr.439.17 |
| 500 | kr.1.67564 | kr.837.82 |
| 1.000 | kr.1.62848 | kr.1,628.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.61894 | kr.4,856.82 |
| 6.000 | kr.1.49276 | kr.8,956.56 |
| 9.000 | kr.1.42847 | kr.12,856.23 |
| 15.000 | kr.1.38370 | kr.20,755.50 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

