


SMDJ45A/TR13 | |
---|---|
DigiKey Part Number | 13-SMDJ45A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ45A/TR13CT-ND - Cut Tape (CT) 13-SMDJ45A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ45A/TR13 |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 41.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.86000 | kr.4.86 |
10 | kr.3.00800 | kr.30.08 |
100 | kr.1.93980 | kr.193.98 |
500 | kr.1.47840 | kr.739.20 |
1.000 | kr.1.32954 | kr.1,329.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.13920 | kr.3,417.60 |
6.000 | kr.1.04320 | kr.6,259.20 |
9.000 | kr.0.90679 | kr.8,161.11 |
Unit Price without VAT: | kr.4.86000 |
---|---|
Unit Price with VAT: | kr.6.07500 |