


SMDJ43A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ43A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ43A/TR13CT-ND - Cut Tape (CT) 13-SMDJ43A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ43A/TR13 |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 43.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.16000 | kr.3.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04656 | kr.3,139.68 |
| 6.000 | kr.0.96752 | kr.5,805.12 |
| 9.000 | kr.0.92699 | kr.8,342.91 |
| 15.000 | kr.0.88125 | kr.13,218.75 |
| 21.000 | kr.0.87873 | kr.18,453.33 |
| Unit Price without VAT: | kr.3.16000 |
|---|---|
| Unit Price with VAT: | kr.3.95000 |

