


SMDJ28A-AT/TR13 | |
|---|---|
DigiKey Part Number  | 13-SMDJ28A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMDJ28A-AT/TR13CT-ND - Cut Tape (CT) 13-SMDJ28A-AT/TR13DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMDJ28A-AT/TR13  | 
Description  | TVS DIODE 28VWM 45.4VC DO214AB  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 28V  | |
Voltage - Breakdown (Min)  | 31.1V  | |
Voltage - Clamping (Max) @ Ipp  | 45.4V  | |
Current - Peak Pulse (10/1000µs)  | 66.1A  | |
Power - Peak Pulse  | 3000W (3kW)  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 | 
| 10 | kr.3.33400 | kr.33.34 | 
| 100 | kr.2.15740 | kr.215.74 | 
| 500 | kr.1.65068 | kr.825.34 | 
| 1.000 | kr.1.48736 | kr.1,487.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.27970 | kr.3,839.10 | 
| 6.000 | kr.1.17512 | kr.7,050.72 | 
| 9.000 | kr.1.12183 | kr.10,096.47 | 
| 15.000 | kr.1.06195 | kr.15,929.25 | 
| 21.000 | kr.1.04275 | kr.21,897.75 | 
| Unit Price without VAT: | kr.5.38000 | 
|---|---|
| Unit Price with VAT: | kr.6.72500 | 

