


SMDJ26CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ26CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ26CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ26CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ26CA/TR13 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 71.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.55300 | kr.15.53 |
| 25 | kr.1.37720 | kr.34.43 |
| 100 | kr.1.18750 | kr.118.75 |
| 250 | kr.1.09632 | kr.274.08 |
| 500 | kr.1.04140 | kr.520.70 |
| 1.000 | kr.0.99627 | kr.996.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09832 | kr.3,294.96 |
| 6.000 | kr.1.00465 | kr.6,027.90 |
| 9.000 | kr.0.95691 | kr.8,612.19 |
| 15.000 | kr.0.90326 | kr.13,548.90 |
| 21.000 | kr.0.87150 | kr.18,301.50 |
| 30.000 | kr.0.84063 | kr.25,218.90 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

