38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ24CA/TR13

DigiKey Part Number
13-SMDJ24CA/TR13TR-ND - Tape & Reel (TR)
13-SMDJ24CA/TR13CT-ND - Cut Tape (CT)
13-SMDJ24CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ24CA/TR13
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
38.9V
Mfr
Current - Peak Pulse (10/1000µs)
77.1A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.55300kr.15.53
25kr.1.37720kr.34.43
100kr.1.18750kr.118.75
250kr.1.09632kr.274.08
500kr.1.04140kr.520.70
1.000kr.0.99627kr.996.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.01696kr.3,050.88
6.000kr.0.93023kr.5,581.38
9.000kr.0.88603kr.7,974.27
15.000kr.0.83636kr.12,545.40
21.000kr.0.80695kr.16,945.95
30.000kr.0.79041kr.23,712.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500