35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ22A-AT/TR13

DigiKey Part Number
13-SMDJ22A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMDJ22A-AT/TR13CT-ND - Cut Tape (CT)
13-SMDJ22A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ22A-AT/TR13
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
84.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.805
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.42000kr.5.42
10kr.3.36000kr.33.60
100kr.2.17430kr.217.43
500kr.1.66358kr.831.79
1.000kr.1.49898kr.1,498.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28970kr.3,869.10
6.000kr.1.18430kr.7,105.80
9.000kr.1.13059kr.10,175.31
15.000kr.1.07024kr.16,053.60
21.000kr.1.05089kr.22,068.69
Manufacturers Standard Package
Unit Price without VAT:kr.5.42000
Unit Price with VAT:kr.6.77500