


SMDJ210A-AT/TR7 | |
---|---|
DigiKey Part Number | 13-SMDJ210A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ210A-AT/TR7 |
Description | TVS DIODE 210VWM 340VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 340V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 340V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.46892 | kr.734.46 |
1.000 | kr.1.33747 | kr.1,337.47 |
1.500 | kr.1.26989 | kr.1,904.84 |
2.500 | kr.1.19337 | kr.2,983.43 |
3.500 | kr.1.14779 | kr.4,017.27 |
5.000 | kr.1.10330 | kr.5,516.50 |
12.500 | kr.1.00500 | kr.12,562.50 |
25.000 | kr.1.00264 | kr.25,066.00 |
Unit Price without VAT: | kr.1.46892 |
---|---|
Unit Price with VAT: | kr.1.83615 |