Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer YAGEO | Current - Surge 70 kA |
Series | Energy 1890J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 53mm |
Varistor Voltage (Typ) 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | kr.72.72716 | kr.40,727.21 |
| Unit Price without VAT: | kr.72.72716 |
|---|---|
| Unit Price with VAT: | kr.90.90895 |