SMDJ18CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.4.86000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ18CA/TR7

DigiKey Part Number
13-SMDJ18CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ18CA/TR7
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
102.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.31162kr.655.81
1.000kr.1.19226kr.1,192.26
1.500kr.1.13088kr.1,696.32
2.500kr.1.06132kr.2,653.30
3.500kr.1.01987kr.3,569.55
5.000kr.0.97940kr.4,897.00
12.500kr.0.88998kr.11,124.75
25.000kr.0.87192kr.21,798.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.31162
Unit Price with VAT:kr.1.63953