5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ150A/TR13

DigiKey Part Number
13-SMDJ150A/TR13TR-ND - Tape & Reel (TR)
13-SMDJ150A/TR13CT-ND - Cut Tape (CT)
13-SMDJ150A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ150A/TR13
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.72000kr.27.20
100kr.1.86240kr.186.24
500kr.1.43360kr.716.80
1.000kr.1.20320kr.1,203.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.98560kr.2,956.80
6.000kr.0.92800kr.5,568.00
9.000kr.0.90880kr.8,179.20
15.000kr.0.90679kr.13,601.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250