


SMDJ13A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ13A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ13A/TR7CT-ND - Cut Tape (CT) 13-SMDJ13A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ13A/TR7 |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 139.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.73900 | kr.27.39 |
| 100 | kr.1.76060 | kr.176.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.33696 | kr.668.48 |
| 1.000 | kr.1.20032 | kr.1,200.32 |
| 1.500 | kr.1.13063 | kr.1,695.94 |
| 2.500 | kr.1.05224 | kr.2,630.60 |
| 3.500 | kr.1.00579 | kr.3,520.26 |
| 5.000 | kr.0.96061 | kr.4,803.05 |
| 12.500 | kr.0.86144 | kr.10,768.00 |
| 25.000 | kr.0.80015 | kr.20,003.75 |
| 50.000 | kr.0.79789 | kr.39,894.50 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

