Direct



SMDJ130CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ130CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ130CA-AT/TR13 |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 130V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 144V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 209V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ130CA-AT/TR7 | YAGEO | 0 | 13-SMDJ130CA-AT/TR7TR-ND | kr.1.22367 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.22367 | kr.36,710.10 |
| Unit Price without VAT: | kr.1.22367 |
|---|---|
| Unit Price with VAT: | kr.1.52959 |


